Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM2HPN2R2MEHL
LQM2HPN2R2MEHL - 1
LQM2HPN2R2MEHL - 2
LQM2HPN2R2MEHL - 3
LQM2HPN2R2MEHL - 4
Extended1/4
* Images are for reference only
LQM2HPN2R2MEHL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM2HPN2R2MEHL
JLCPCB Part #
C171754
Package
1008
Description
1.3A 150mΩ 2.2uH 30MHz 800mA ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1008
Inductance2.2uH
Current - Saturation (Isat)800mA
Frequency - Self Resonant30MHz
Tolerance±20%
Current Rating1.3A
Application GradeConsumer grade
DC Resistance(DCR)150mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM2HPN2R2MEHL
LQM2HPN2R2MEHL

* Images are for reference only

LQM2HPN2R2MEHL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM2HPN2R2MEHL
JLCPCB Part #
C171754
Package
1008
Description
1.3A 150mΩ 2.2uH 30MHz 800mA ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM2HPN2R2MEHL

* Images are for reference only

LQM2HPN2R2MEHL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM2HPN2R2MEHL
JLCPCB Part #
C171754
Package
1008
Description
1.3A 150mΩ 2.2uH 30MHz 800mA ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM2HPN2R2MEHL Specifications

LQM2HPN2R2MEHL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1008
Inductance2.2uH
Current - Saturation (Isat)800mA
Frequency - Self Resonant30MHz
Tolerance±20%
Current Rating1.3A
Application GradeConsumer grade
DC Resistance(DCR)150mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM2HPN2R2MEHL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM2HPN2R2MEHL Documents

LQM2HPN2R2MEHL datasheets or manufacturer documentation.

Datasheet: LQM2HPN2R2MEHL Datasheet (PDF)

LQM2HPN2R2MEHL Schematic Symbol & PCB Footprint

The LQM2HPN2R2MEHL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.