


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-92 | |
| Operating Temperature | -50℃~+100℃ | |
| SCR Type | One unidirectional thyristor | |
| Current - Surge(Itsm@f) | 5A | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Voltage - On State(Vtm) | 1.5V | |
| Current - Gate Trigger(Igt) | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N6027G-T92-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-92 | |
| Operating Temperature | -50℃~+100℃ | |
| SCR Type | One unidirectional thyristor | |
| Current - Surge(Itsm@f) | 5A | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Voltage - On State(Vtm) | 1.5V | |
| Current - Gate Trigger(Igt) | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N6027G-T92-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N6027G-T92-B datasheets or manufacturer documentation.
Datasheet: 2N6027G-T92-B Datasheet (PDF)
The 2N6027G-T92-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.