


- Manufacturer
- MFR.Part #
- MJE13005L-D-TF3-T
- JLCPCB Part #
- C171479
- Package
- TO-220F-3
- Description
- -65℃~+150℃ 1V 1mA 30 400V 4A 65MHz 75W NPN TO-220F-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-220F-3 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 65MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 4A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Pd - Power Dissipation | 75W | |
| type | NPN | |
| Current - Collector Cutoff | 1mA |

* Images are for reference only
MJE13005L-D-TF3-T
Extended- Manufacturer
- MFR.Part #
- MJE13005L-D-TF3-T
- JLCPCB Part #
- C171479
- Package
- TO-220F-3
- Description
- -65℃~+150℃ 1V 1mA 30 400V 4A 65MHz 75W NPN TO-220F-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MJE13005L-D-TF3-T
- JLCPCB Part #
- C171479
- Package
- TO-220F-3
- Description
- -65℃~+150℃ 1V 1mA 30 400V 4A 65MHz 75W NPN TO-220F-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MJE13005L-D-TF3-T Specifications
MJE13005L-D-TF3-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-220F-3 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 65MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 4A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Pd - Power Dissipation | 75W | |
| type | NPN | |
| Current - Collector Cutoff | 1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJE13005L-D-TF3-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MJE13005L-D-TF3-T Documents
MJE13005L-D-TF3-T datasheets or manufacturer documentation.
Datasheet: MJE13005L-D-TF3-T Datasheet (PDF)
MJE13005L-D-TF3-T Schematic Symbol & PCB Footprint
The MJE13005L-D-TF3-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.