


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | DIP-16 | |
| Output Power | 1Wx1@4Ω、2Wx2@6Ω | |
| Voltage - Supply | 3V~12V | |
| Features | Built-in audio processing | |
| Class | Class AB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA2025AHL-D16-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | DIP-16 | |
| Output Power | 1Wx1@4Ω、2Wx2@6Ω | |
| Voltage - Supply | 3V~12V | |
| Features | Built-in audio processing | |
| Class | Class AB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA2025AHL-D16-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA2025AHL-D16-T datasheets or manufacturer documentation.
Datasheet: TEA2025AHL-D16-T Datasheet (PDF)
The TEA2025AHL-D16-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.