


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SIP-4 | |
| Operating Temperature | -20℃~+85℃ | |
| Magnetic Field Range | ±10mT | |
| Voltage - Supply | 3V~20V | |
| Supply Current | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UH276G-G04-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SIP-4 | |
| Operating Temperature | -20℃~+85℃ | |
| Magnetic Field Range | ±10mT | |
| Voltage - Supply | 3V~20V | |
| Supply Current | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UH276G-G04-K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UH276G-G04-K datasheets or manufacturer documentation.
Datasheet: UH276G-G04-K Datasheet (PDF)
The UH276G-G04-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.