Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3895PWTR
UCC3895PWTR - 1
UCC3895PWTR - 2
UCC3895PWTR - 3
Extended1/3
* Images are for reference only
UCC3895PWTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC3895PWTR
JLCPCB Part #
C17121
Package
TSSOP-20
Description
0℃~+70℃@(Ta) 100% 10V~16.5V 1MHz Full-Bridge TSSOP-20 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature0℃~+70℃
Frequency - Switching1MHz
Voltage - Supply10V~16.5V
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start
TopologyFull-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3895PWTR
UCC3895PWTR

* Images are for reference only

UCC3895PWTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3895PWTR
JLCPCB Part #
C17121
Package
TSSOP-20
Description
0℃~+70℃@(Ta) 100% 10V~16.5V 1MHz Full-Bridge TSSOP-20 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3895PWTR

* Images are for reference only

UCC3895PWTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3895PWTR
JLCPCB Part #
C17121
Package
TSSOP-20
Description
0℃~+70℃@(Ta) 100% 10V~16.5V 1MHz Full-Bridge TSSOP-20 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3895PWTR Specifications

UCC3895PWTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature0℃~+70℃
Frequency - Switching1MHz
Voltage - Supply10V~16.5V
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start
TopologyFull-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3895PWTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC3895PWTR Documents

UCC3895PWTR datasheets or manufacturer documentation.

Datasheet: UCC3895PWTR Datasheet (PDF)

UCC3895PWTR Schematic Symbol & PCB Footprint

The UCC3895PWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.