RL3720WT-R011-G
Extended
* Images are for reference only
RL3720WT-R011-G
Attributes
Value
Manufacturer
MFR.Part #
RL3720WT-R011-G
JLCPCB Part #
C1704413
Package
0815
Description
-55℃~+125℃ 0ppm/℃~+350ppm/℃ 11mΩ 1W Thin Film Resistor ±2% 0815 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Package0815
Resistance11mΩ
Operating Temperature-55℃~+125℃
Power(Watts)1W
TypeThin Film Resistor
Tolerance±2%
Temperature Coefficient0ppm/℃~+350ppm/℃