


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~5.5V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 16uA | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5700-1BCPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~5.5V | |
| Features | Enable/shutdown function | |
| Quiescent Supply Current | 16uA | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5700-1BCPZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5700-1BCPZ-RL7 datasheets or manufacturer documentation.
Datasheet: AD5700-1BCPZ-RL7 Datasheet (PDF)
The AD5700-1BCPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.