Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. SAW Resonators
  6. R5050315MA8SI
R5050315MA8SI - 1
R5050315MA8SI - 2
R5050315MA8SI - 3
R5050315MA8SI - 4
Extended1/4
* Images are for reference only
R5050315MA8SI
Attributes
Value
Manufacturer
YXC Crystal Oscillators
MFR.Part #
R5050315MA8SI
JLCPCB Part #
C169568
Package
SMD5050-8P
Description
17Ω 2.7pF 315MHz ±0.037ppm SMD5050-8P SAW Resonators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Resonators
ManufacturerYXC Crystal Oscillators
PackageSMD5050-8P
Resonant Impedance17Ω
Frequency Stability±0.037ppm
Static Capacitance2.7pF
Frequency315MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. SAW Resonators
  6. R5050315MA8SI
R5050315MA8SI

* Images are for reference only

R5050315MA8SI

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
R5050315MA8SI
JLCPCB Part #
C169568
Package
SMD5050-8P
Description
17Ω 2.7pF 315MHz ±0.037ppm SMD5050-8P SAW Resonators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5050315MA8SI

* Images are for reference only

R5050315MA8SI
Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
R5050315MA8SI
JLCPCB Part #
C169568
Package
SMD5050-8P
Description
17Ω 2.7pF 315MHz ±0.037ppm SMD5050-8P SAW Resonators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5050315MA8SI Specifications

R5050315MA8SI technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Resonators
ManufacturerYXC Crystal Oscillators
PackageSMD5050-8P
Resonant Impedance17Ω
Frequency Stability±0.037ppm
Static Capacitance2.7pF
Frequency315MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5050315MA8SI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R5050315MA8SI Documents

R5050315MA8SI datasheets or manufacturer documentation.

Datasheet: R5050315MA8SI Datasheet (PDF)

R5050315MA8SI Schematic Symbol & PCB Footprint

The R5050315MA8SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.