


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Sam&wing | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 9 | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration | |
| ESD Protection Voltage | 8000V | |
| Current - Supply | 800uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XW09C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Sam&wing | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 9 | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration | |
| ESD Protection Voltage | 8000V | |
| Current - Supply | 800uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XW09C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XW09C datasheets or manufacturer documentation.
Datasheet: XW09C Datasheet (PDF)
The XW09C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.