Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Horn-Type Electrolytic Capacitors
  6. CD293 420V220uF
CD293 420V220uF - 1
CD293 420V220uF - 2
CD293 420V220uF - 3
Extended1/3
* Images are for reference only
CD293 420V220uF
Attributes
Value
Manufacturer
DMEGC
MFR.Part #
CD293 420V220uF
JLCPCB Part #
C1692822
Package
Plugin,D25.4xL40mm
Description
-25℃~+105℃ 1.64A@120Hz 2000hrs@105℃ 220uF 25.4mm 40mm 420V ±20% 插件,D25.4xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerDMEGC
PackagePlugin,D25.4xL40mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Voltage Rating420V
Height - Seated (Max)40mm
Tolerance±20%
Capacitance220uF
Ripple Current1.64A@120Hz
Diameter25.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Horn-Type Electrolytic Capacitors
  6. CD293 420V220uF
CD293 420V220uF

* Images are for reference only

CD293 420V220uF

Extended
Manufacturer

DMEGC

MFR.Part #
CD293 420V220uF
JLCPCB Part #
C1692822
Package
Plugin,D25.4xL40mm
Description
-25℃~+105℃ 1.64A@120Hz 2000hrs@105℃ 220uF 25.4mm 40mm 420V ±20% 插件,D25.4xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD293 420V220uF

* Images are for reference only

CD293 420V220uF
Extended
Manufacturer

DMEGC

MFR.Part #
CD293 420V220uF
JLCPCB Part #
C1692822
Package
Plugin,D25.4xL40mm
Description
-25℃~+105℃ 1.64A@120Hz 2000hrs@105℃ 220uF 25.4mm 40mm 420V ±20% 插件,D25.4xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD293 420V220uF Specifications

CD293 420V220uF technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerDMEGC
PackagePlugin,D25.4xL40mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Voltage Rating420V
Height - Seated (Max)40mm
Tolerance±20%
Capacitance220uF
Ripple Current1.64A@120Hz
Diameter25.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD293 420V220uF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD293 420V220uF Documents

CD293 420V220uF datasheets or manufacturer documentation.

Datasheet: CD293 420V220uF Datasheet (PDF)

CD293 420V220uF Schematic Symbol & PCB Footprint

The CD293 420V220uF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.