Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Horn-Type Electrolytic Capacitors
  6. CD293 200V560uF
CD293 200V560uF - 1
CD293 200V560uF - 2
CD293 200V560uF - 3
Extended1/3
* Images are for reference only
CD293 200V560uF
Attributes
Value
Manufacturer
DMEGC
MFR.Part #
CD293 200V560uF
JLCPCB Part #
C1692804
Package
Plugin,D25.4xL35mm
Description
-25℃~+85℃ 2.05A@120Hz 2000hrs@85℃ 200V 25.4mm 35mm 560uF ±20% 插件,D25.4xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerDMEGC
PackagePlugin,D25.4xL35mm
Operating Temperature-25℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating200V
Height - Seated (Max)35mm
Tolerance±20%
Capacitance560uF
Ripple Current2.05A@120Hz
Diameter25.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Horn-Type Electrolytic Capacitors
  6. CD293 200V560uF
CD293 200V560uF

* Images are for reference only

CD293 200V560uF

Extended
Manufacturer

DMEGC

MFR.Part #
CD293 200V560uF
JLCPCB Part #
C1692804
Package
Plugin,D25.4xL35mm
Description
-25℃~+85℃ 2.05A@120Hz 2000hrs@85℃ 200V 25.4mm 35mm 560uF ±20% 插件,D25.4xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD293 200V560uF

* Images are for reference only

CD293 200V560uF
Extended
Manufacturer

DMEGC

MFR.Part #
CD293 200V560uF
JLCPCB Part #
C1692804
Package
Plugin,D25.4xL35mm
Description
-25℃~+85℃ 2.05A@120Hz 2000hrs@85℃ 200V 25.4mm 35mm 560uF ±20% 插件,D25.4xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD293 200V560uF Specifications

CD293 200V560uF technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerDMEGC
PackagePlugin,D25.4xL35mm
Operating Temperature-25℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating200V
Height - Seated (Max)35mm
Tolerance±20%
Capacitance560uF
Ripple Current2.05A@120Hz
Diameter25.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD293 200V560uF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD293 200V560uF Documents

CD293 200V560uF datasheets or manufacturer documentation.

Datasheet: CD293 200V560uF Datasheet (PDF)

CD293 200V560uF Schematic Symbol & PCB Footprint

The CD293 200V560uF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.