SG-8101CE-TCHSB
Extended
* Images are for reference only
SG-8101CE-TCHSB
Attributes
Value
Manufacturer
MFR.Part #
SG-8101CE-TCHSB
JLCPCB Part #
C1692509
Package
SMD3225-4P
Description
-40℃~+105℃ 1.62V~3.63V 170MHz 8.1mA CMOS ±20ppm SMD3225-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSeiko Epson
PackageSMD3225-4P
Operating Temperature-40℃~+105℃
Voltage - Supply1.62V~3.63V
Output TypeCMOS
Frequency Stability±20ppm
Frequency170MHz
Current - Supply8.1mA