Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. MXT573ABC200M000
MXT573ABC200M000
Extended
* Images are for reference only
MXT573ABC200M000
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MXT573ABC200M000
JLCPCB Part #
C1691753
Package
SMD7050-6P
Description
-40℃~+85℃ 100mA 2.375V~3.63V 200MHz LVCMOS ±5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMicrochip Tech
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.63V
Output TypeLVCMOS
Frequency Stability±5ppm
Frequency200MHz
Current - Supply100mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. MXT573ABC200M000
MXT573ABC200M000

* Images are for reference only

MXT573ABC200M000

Extended
Manufacturer

Microchip Tech

MFR.Part #
MXT573ABC200M000
JLCPCB Part #
C1691753
Package
SMD7050-6P
Description
-40℃~+85℃ 100mA 2.375V~3.63V 200MHz LVCMOS ±5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXT573ABC200M000

* Images are for reference only

MXT573ABC200M000
Extended
Manufacturer

Microchip Tech

MFR.Part #
MXT573ABC200M000
JLCPCB Part #
C1691753
Package
SMD7050-6P
Description
-40℃~+85℃ 100mA 2.375V~3.63V 200MHz LVCMOS ±5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXT573ABC200M000 Specifications

MXT573ABC200M000 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMicrochip Tech
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.63V
Output TypeLVCMOS
Frequency Stability±5ppm
Frequency200MHz
Current - Supply100mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXT573ABC200M000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXT573ABC200M000 Documents

MXT573ABC200M000 datasheets or manufacturer documentation.

Datasheet: MXT573ABC200M000 Datasheet (PDF)

MXT573ABC200M000 Schematic Symbol & PCB Footprint

The MXT573ABC200M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.