


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | 插件,15.7x12.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 380V@AC、420V@DC | |
| Coil Resistance | 240Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 600mW | |
| Length | 15.7mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Contact Material | AgCdO+AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Resistance | 80mΩ | |
| Width | 12.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT78C20DC12V0.6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | 插件,15.7x12.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 380V@AC、420V@DC | |
| Coil Resistance | 240Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 600mW | |
| Length | 15.7mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 20A | |
| Contact Material | AgCdO+AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Resistance | 80mΩ | |
| Width | 12.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT78C20DC12V0.6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT78C20DC12V0.6 datasheets or manufacturer documentation.
Datasheet: NT78C20DC12V0.6 Datasheet (PDF)
The NT78C20DC12V0.6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.