


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Package | DFN-8-EP(2x3) | |
| Frequency Range | 310MHz~450MHz、860MHz~870MHz、902MHz~928MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 100Kbps | |
| Applications | RKE | |
| Output Power | 10dBm | |
| Voltage - Supply | 1.8V~3.7V | |
| Features | Power-on Reset | |
| Current Of Transmitting | 9mA | |
| Interface | TWI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SX1243IULTRT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Package | DFN-8-EP(2x3) | |
| Frequency Range | 310MHz~450MHz、860MHz~870MHz、902MHz~928MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 100Kbps | |
| Applications | RKE | |
| Output Power | 10dBm | |
| Voltage - Supply | 1.8V~3.7V | |
| Features | Power-on Reset | |
| Current Of Transmitting | 9mA | |
| Interface | TWI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1243IULTRT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SX1243IULTRT datasheets or manufacturer documentation.
Datasheet: SX1243IULTRT Datasheet (PDF)
The SX1243IULTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.