



- Manufacturer
- MFR.Part #
- IRF7807TRPBF
- JLCPCB Part #
- C169091
- Package
- SOIC-8
- Description
- 17nC@4.5V 1V 2.5W 25mΩ@4.5V 30V 8.3A SOIC-8 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 17nC@4.5V | |
| Current - Continuous Drain(Id) | 8.3A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 25mΩ@4.5V |

* Images are for reference only
IRF7807TRPBF
Extended- Manufacturer
- MFR.Part #
- IRF7807TRPBF
- JLCPCB Part #
- C169091
- Package
- SOIC-8
- Description
- 17nC@4.5V 1V 2.5W 25mΩ@4.5V 30V 8.3A SOIC-8 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRF7807TRPBF
- JLCPCB Part #
- C169091
- Package
- SOIC-8
- Description
- 17nC@4.5V 1V 2.5W 25mΩ@4.5V 30V 8.3A SOIC-8 MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRF7807TRPBF Specifications
IRF7807TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 17nC@4.5V | |
| Current - Continuous Drain(Id) | 8.3A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 25mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF7807TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRF7807TRPBF Documents
IRF7807TRPBF datasheets or manufacturer documentation.
Datasheet: IRF7807TRPBF Datasheet (PDF)
IRF7807TRPBF Schematic Symbol & PCB Footprint
The IRF7807TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.