

- Manufacturer
- MFR.Part #
- W-2502S10P-B200
- JLCPCB Part #
- C168985
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A 5.75mm 7mm Brass Through Hole UL94V-2 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 3A | |
| Pins Structure | 1x10P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 5.75mm | |
| Reference Series | XH | |
| Number of Pins | 10P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 7mm | |
| Number of PINs Per Row | 10 |

* Images are for reference only
W-2502S10P-B200
Extended- Manufacturer
- MFR.Part #
- W-2502S10P-B200
- JLCPCB Part #
- C168985
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A 5.75mm 7mm Brass Through Hole UL94V-2 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W-2502S10P-B200
- JLCPCB Part #
- C168985
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A 5.75mm 7mm Brass Through Hole UL94V-2 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W-2502S10P-B200 Specifications
W-2502S10P-B200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 3A | |
| Pins Structure | 1x10P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 5.75mm | |
| Reference Series | XH | |
| Number of Pins | 10P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 7mm | |
| Number of PINs Per Row | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W-2502S10P-B200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W-2502S10P-B200 Documents
W-2502S10P-B200 datasheets or manufacturer documentation.
Datasheet: W-2502S10P-B200 Datasheet (PDF)
W-2502S10P-B200 Schematic Symbol & PCB Footprint
The W-2502S10P-B200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.