
- Manufacturer
- MFR.Part #
- 565AAA700M000ABGR
- JLCPCB Part #
- C1689773
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 170mA 2.5V、3.3V 700MHz ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V、3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 700MHz | |
| Current - Supply | 170mA |

* Images are for reference only
565AAA700M000ABGR
Extended- Manufacturer
- MFR.Part #
- 565AAA700M000ABGR
- JLCPCB Part #
- C1689773
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 170mA 2.5V、3.3V 700MHz ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 565AAA700M000ABGR
- JLCPCB Part #
- C1689773
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 170mA 2.5V、3.3V 700MHz ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
565AAA700M000ABGR Specifications
565AAA700M000ABGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V、3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 700MHz | |
| Current - Supply | 170mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 565AAA700M000ABGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

565AAA700M000ABGR Documents
565AAA700M000ABGR datasheets or manufacturer documentation.
Datasheet: 565AAA700M000ABGR Datasheet (PDF)
565AAA700M000ABGR Schematic Symbol & PCB Footprint
The 565AAA700M000ABGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.