



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-252(DPAK) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V@135uA | |
| Current - Continuous Drain(Id) | 3.2A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 1.4Ω@10V,2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPD03N60C3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-252(DPAK) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V@135uA | |
| Current - Continuous Drain(Id) | 3.2A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 38W | |
| RDS(on) | 1.4Ω@10V,2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPD03N60C3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPD03N60C3 datasheets or manufacturer documentation.
The SPD03N60C3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.