Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC2EN7VU
PTVSHC2EN7VU - 1
PTVSHC2EN7VU - 2
PTVSHC2EN7VU - 3
PTVSHC2EN7VU - 4
Extended1/4
* Images are for reference only
PTVSHC2EN7VU
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PTVSHC2EN7VU
JLCPCB Part #
C168629
Package
DFN1610-2L
Description
1 1.4kW@8/20us 1uA 20V 550pF 70A@8/20us 7V 8V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1610-2L
TypeESD
Junction Capacitance550pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.4kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)70A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC2EN7VU
PTVSHC2EN7VU

* Images are for reference only

PTVSHC2EN7VU

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PTVSHC2EN7VU
JLCPCB Part #
C168629
Package
DFN1610-2L
Description
1 1.4kW@8/20us 1uA 20V 550pF 70A@8/20us 7V 8V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC2EN7VU

* Images are for reference only

PTVSHC2EN7VU
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PTVSHC2EN7VU
JLCPCB Part #
C168629
Package
DFN1610-2L
Description
1 1.4kW@8/20us 1uA 20V 550pF 70A@8/20us 7V 8V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC2EN7VU Specifications

PTVSHC2EN7VU technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1610-2L
TypeESD
Junction Capacitance550pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.4kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)70A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVSHC2EN7VU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTVSHC2EN7VU Documents

PTVSHC2EN7VU datasheets or manufacturer documentation.

Datasheet: PTVSHC2EN7VU Datasheet (PDF)

PTVSHC2EN7VU Schematic Symbol & PCB Footprint

The PTVSHC2EN7VU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.