Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDXC2FD5VU
PESDXC2FD5VU - 1
PESDXC2FD5VU - 2
PESDXC2FD5VU - 3
PESDXC2FD5VU - 4
Extended1/4
* Images are for reference only
PESDXC2FD5VU
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PESDXC2FD5VU
JLCPCB Part #
C168627
Package
DFN1006-2L
Description
-55℃~+125℃ 0.5pF 1 100W@8/20us 1uA 5V 6.5A 7V 8.5V、14V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.5pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage16V
PolarityUnidirectional
Peak Pulse Current (Ipp)6.5A
Voltage - Breakdown5.4V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDXC2FD5VU
PESDXC2FD5VU

* Images are for reference only

PESDXC2FD5VU

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDXC2FD5VU
JLCPCB Part #
C168627
Package
DFN1006-2L
Description
-55℃~+125℃ 0.5pF 1 100W@8/20us 1uA 5V 6.5A 7V 8.5V、14V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDXC2FD5VU

* Images are for reference only

PESDXC2FD5VU
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDXC2FD5VU
JLCPCB Part #
C168627
Package
DFN1006-2L
Description
-55℃~+125℃ 0.5pF 1 100W@8/20us 1uA 5V 6.5A 7V 8.5V、14V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDXC2FD5VU Specifications

PESDXC2FD5VU technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.5pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage16V
PolarityUnidirectional
Peak Pulse Current (Ipp)6.5A
Voltage - Breakdown5.4V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESDXC2FD5VU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESDXC2FD5VU Documents

PESDXC2FD5VU datasheets or manufacturer documentation.

Datasheet: PESDXC2FD5VU Datasheet (PDF)

PESDXC2FD5VU Schematic Symbol & PCB Footprint

The PESDXC2FD5VU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.