EG-2102CA 156.2500M-VGPNB
Extended
* Images are for reference only
EG-2102CA 156.2500M-VGPNB
Attributes
Value
Manufacturer
MFR.Part #
EG-2102CA 156.2500M-VGPNB
JLCPCB Part #
C1682931
Package
SMD7050-6P
Description
0℃~+70℃ 156.25MHz 3.3V LVDS ±50ppm SMD7050-6P SAW Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Oscillators
ManufacturerSeiko Epson
PackageSMD7050-6P
Operating Temperature0℃~+70℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency Stability±50ppm
Frequency156.25MHz