
- Manufacturer
- MFR.Part #
- EG-2121CA 74.1758M-PHPAB
- JLCPCB Part #
- C1682439
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 2.5V 74.1758MHz LVPECL ±100ppm SMD7050-6P SAW Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/SAW Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±100ppm | |
| Frequency | 74.1758MHz |

* Images are for reference only
EG-2121CA 74.1758M-PHPAB
Extended- Manufacturer
- MFR.Part #
- EG-2121CA 74.1758M-PHPAB
- JLCPCB Part #
- C1682439
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 2.5V 74.1758MHz LVPECL ±100ppm SMD7050-6P SAW Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EG-2121CA 74.1758M-PHPAB
- JLCPCB Part #
- C1682439
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 2.5V 74.1758MHz LVPECL ±100ppm SMD7050-6P SAW Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG-2121CA 74.1758M-PHPAB Specifications
EG-2121CA 74.1758M-PHPAB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/SAW Oscillators | |
| Manufacturer | Seiko Epson | |
| Package | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVPECL | |
| Frequency Stability | ±100ppm | |
| Frequency | 74.1758MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG-2121CA 74.1758M-PHPAB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG-2121CA 74.1758M-PHPAB Documents
EG-2121CA 74.1758M-PHPAB datasheets or manufacturer documentation.
Datasheet: EG-2121CA 74.1758M-PHPAB Datasheet (PDF)
EG-2121CA 74.1758M-PHPAB Schematic Symbol & PCB Footprint
The EG-2121CA 74.1758M-PHPAB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.