
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Output Type | CMOS | |
| Frequency Stability | ±7.5ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 220uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS32KHZ/DIP# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Output Type | CMOS | |
| Frequency Stability | ±7.5ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 220uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS32KHZ/DIP#. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS32KHZ/DIP# datasheets or manufacturer documentation.
Datasheet: DS32KHZ/DIP# Datasheet (PDF)
The DS32KHZ/DIP# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.