
- Manufacturer
- MFR.Part #
- 500DABA156M250ACH
- JLCPCB Part #
- C1679401
- Package
- SMD4032-6P
- Description
- 0℃~+85℃ 156.25MHz 3.3V 36mA LVPECL SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+85℃ | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 36mA |

* Images are for reference only
500DABA156M250ACH
Extended- Manufacturer
- MFR.Part #
- 500DABA156M250ACH
- JLCPCB Part #
- C1679401
- Package
- SMD4032-6P
- Description
- 0℃~+85℃ 156.25MHz 3.3V 36mA LVPECL SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 500DABA156M250ACH
- JLCPCB Part #
- C1679401
- Package
- SMD4032-6P
- Description
- 0℃~+85℃ 156.25MHz 3.3V 36mA LVPECL SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500DABA156M250ACH Specifications
500DABA156M250ACH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+85℃ | |
| Output Type | LVPECL | |
| Voltage - Supply | 3.3V | |
| Frequency | 156.25MHz | |
| Current - Supply | 36mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500DABA156M250ACH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500DABA156M250ACH Documents
500DABA156M250ACH datasheets or manufacturer documentation.
Datasheet: 500DABA156M250ACH Datasheet (PDF)
500DABA156M250ACH Schematic Symbol & PCB Footprint
The 500DABA156M250ACH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.