
- Manufacturer
- MFR.Part #
- 500DCBB108M000ACH
- JLCPCB Part #
- C1679096
- Package
- SMD4032-6P
- Description
- 0℃~+85℃ 108MHz 16.5mA 3.3V LVDS SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+85℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 108MHz | |
| Current - Supply | 16.5mA |

* Images are for reference only
500DCBB108M000ACH
Extended- Manufacturer
- MFR.Part #
- 500DCBB108M000ACH
- JLCPCB Part #
- C1679096
- Package
- SMD4032-6P
- Description
- 0℃~+85℃ 108MHz 16.5mA 3.3V LVDS SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 500DCBB108M000ACH
- JLCPCB Part #
- C1679096
- Package
- SMD4032-6P
- Description
- 0℃~+85℃ 108MHz 16.5mA 3.3V LVDS SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500DCBB108M000ACH Specifications
500DCBB108M000ACH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+85℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 108MHz | |
| Current - Supply | 16.5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500DCBB108M000ACH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500DCBB108M000ACH Documents
500DCBB108M000ACH datasheets or manufacturer documentation.
Datasheet: 500DCBB108M000ACH Datasheet (PDF)
500DCBB108M000ACH Schematic Symbol & PCB Footprint
The 500DCBB108M000ACH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.