
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | OSC-SMD | |
| Voltage - Supply | 2.25V~3.6V | |
| Output Type | HCSL | |
| Frequency | 100MHz | |
| Current - Supply | 42mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC1124CM3-100.0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | OSC-SMD | |
| Voltage - Supply | 2.25V~3.6V | |
| Output Type | HCSL | |
| Frequency | 100MHz | |
| Current - Supply | 42mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC1124CM3-100.0000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DSC1124CM3-100.0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.