
- Manufacturer
- MFR.Part #
- 353TB6A491T
- JLCPCB Part #
- C1677880
- Package
- SMD5032-6P
- Description
- -10℃~+60℃ 2.5V 25mA 49.152MHz HCMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-6P | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | HCMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 49.152MHz | |
| Current - Supply | 25mA |

* Images are for reference only
353TB6A491T
Extended- Manufacturer
- MFR.Part #
- 353TB6A491T
- JLCPCB Part #
- C1677880
- Package
- SMD5032-6P
- Description
- -10℃~+60℃ 2.5V 25mA 49.152MHz HCMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 353TB6A491T
- JLCPCB Part #
- C1677880
- Package
- SMD5032-6P
- Description
- -10℃~+60℃ 2.5V 25mA 49.152MHz HCMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
353TB6A491T Specifications
353TB6A491T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-6P | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | HCMOS | |
| Frequency Stability | ±20ppm | |
| Frequency | 49.152MHz | |
| Current - Supply | 25mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 353TB6A491T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

353TB6A491T Documents
353TB6A491T datasheets or manufacturer documentation.
Datasheet: 353TB6A491T Datasheet (PDF)
353TB6A491T Schematic Symbol & PCB Footprint
The 353TB6A491T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.