
- Manufacturer
- MFR.Part #
- DSC1122CI2-156.2500
- JLCPCB Part #
- C1677736
- Package
- SMD3225-6P
- Description
- 2.25V~3.6V ±25ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | SMD3225-6P | |
| Voltage - Supply | 2.25V~3.6V | |
| Frequency Stability | ±25ppm |

* Images are for reference only
DSC1122CI2-156.2500
Extended- Manufacturer
- MFR.Part #
- DSC1122CI2-156.2500
- JLCPCB Part #
- C1677736
- Package
- SMD3225-6P
- Description
- 2.25V~3.6V ±25ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSC1122CI2-156.2500
- JLCPCB Part #
- C1677736
- Package
- SMD3225-6P
- Description
- 2.25V~3.6V ±25ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC1122CI2-156.2500 Specifications
DSC1122CI2-156.2500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | SMD3225-6P | |
| Voltage - Supply | 2.25V~3.6V | |
| Frequency Stability | ±25ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC1122CI2-156.2500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSC1122CI2-156.2500 Documents
DSC1122CI2-156.2500 datasheets or manufacturer documentation.
Datasheet: DSC1122CI2-156.2500 Datasheet (PDF)
DSC1122CI2-156.2500 Schematic Symbol & PCB Footprint
The DSC1122CI2-156.2500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.