
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Protocol-specific clock generation、Integrated reference source solution (XO/TCXO) | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC557-0334SI0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Protocol-specific clock generation、Integrated reference source solution (XO/TCXO) | |
| Output Frequency(Max) | 100MHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC557-0334SI0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSC557-0334SI0 datasheets or manufacturer documentation.
Datasheet: DSC557-0334SI0 Datasheet (PDF)
The DSC557-0334SI0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.