
- Manufacturer
- MFR.Part #
- TG-5006CE-35L 30.0000MB
- JLCPCB Part #
- C1677141
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 2mA 3.3V 30MHz ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Seiko Epson | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±2ppm | |
| Frequency | 30MHz | |
| Current - Supply | 2mA |

* Images are for reference only
TG-5006CE-35L 30.0000MB
Extended- Manufacturer
- MFR.Part #
- TG-5006CE-35L 30.0000MB
- JLCPCB Part #
- C1677141
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 2mA 3.3V 30MHz ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TG-5006CE-35L 30.0000MB
- JLCPCB Part #
- C1677141
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 2mA 3.3V 30MHz ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TG-5006CE-35L 30.0000MB Specifications
TG-5006CE-35L 30.0000MB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Seiko Epson | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±2ppm | |
| Frequency | 30MHz | |
| Current - Supply | 2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TG-5006CE-35L 30.0000MB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TG-5006CE-35L 30.0000MB Schematic Symbol & PCB Footprint
The TG-5006CE-35L 30.0000MB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.