
- Manufacturer
- MFR.Part #
- 500SAAB32M7680ACF
- JLCPCB Part #
- C1676101
- Package
- SMD4032-4P
- Description
- 0℃~+70℃ 24mA 3.3V 32.768MHz CMOS SMD4032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency | 32.768MHz | |
| Current - Supply | 24mA |

* Images are for reference only
500SAAB32M7680ACF
Extended- Manufacturer
- MFR.Part #
- 500SAAB32M7680ACF
- JLCPCB Part #
- C1676101
- Package
- SMD4032-4P
- Description
- 0℃~+70℃ 24mA 3.3V 32.768MHz CMOS SMD4032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 500SAAB32M7680ACF
- JLCPCB Part #
- C1676101
- Package
- SMD4032-4P
- Description
- 0℃~+70℃ 24mA 3.3V 32.768MHz CMOS SMD4032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500SAAB32M7680ACF Specifications
500SAAB32M7680ACF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-4P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency | 32.768MHz | |
| Current - Supply | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500SAAB32M7680ACF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500SAAB32M7680ACF Documents
500SAAB32M7680ACF datasheets or manufacturer documentation.
Datasheet: 500SAAB32M7680ACF Datasheet (PDF)
500SAAB32M7680ACF Schematic Symbol & PCB Footprint
The 500SAAB32M7680ACF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.