500SAAA1M00000ACF
Extended
* Images are for reference only
500SAAA1M00000ACF
Attributes
Value
MFR.Part #
500SAAA1M00000ACF
JLCPCB Part #
C1676078
Package
SMD4032-4P
Description
0℃~+70℃ 1MHz 24mA 3.3V SMD4032-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerSKYWORKS/SILICON LABS
PackageSMD4032-4P
Operating Temperature0℃~+70℃
Voltage - Supply3.3V
Frequency1MHz
Current - Supply24mA