
- Manufacturer
- MFR.Part #
- DSC1001AL5-001.8432
- JLCPCB Part #
- C1676047
- Package
- OSC-SMD
- Description
- -40℃~+105℃ 1.8432MHz 1.8V~3.3V 6.3mA CMOS SMD-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | OSC-SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 1.8432MHz | |
| Current - Supply | 6.3mA |

* Images are for reference only
DSC1001AL5-001.8432
Extended- Manufacturer
- MFR.Part #
- DSC1001AL5-001.8432
- JLCPCB Part #
- C1676047
- Package
- OSC-SMD
- Description
- -40℃~+105℃ 1.8432MHz 1.8V~3.3V 6.3mA CMOS SMD-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSC1001AL5-001.8432
- JLCPCB Part #
- C1676047
- Package
- OSC-SMD
- Description
- -40℃~+105℃ 1.8432MHz 1.8V~3.3V 6.3mA CMOS SMD-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC1001AL5-001.8432 Specifications
DSC1001AL5-001.8432 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Microchip Tech | |
| Package | OSC-SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 1.8432MHz | |
| Current - Supply | 6.3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC1001AL5-001.8432. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSC1001AL5-001.8432 Schematic Symbol & PCB Footprint
The DSC1001AL5-001.8432 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.