



- Manufacturer
- MFR.Part #
- LFB182G45SG9A213
- JLCPCB Part #
- C167460
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 2.2dB 2.45GHz 50MHz 50Ω Bandpass Filter SMD-4P,1.6x0.8mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,1.6x0.8mm | |
| Frequency - Center | 2.45GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.2dB | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 50MHz | |
| Attenuation | 15.5dB | |
| Impedance | 50Ω |

* Images are for reference only
LFB182G45SG9A213
Extended- Manufacturer
- MFR.Part #
- LFB182G45SG9A213
- JLCPCB Part #
- C167460
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 2.2dB 2.45GHz 50MHz 50Ω Bandpass Filter SMD-4P,1.6x0.8mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LFB182G45SG9A213
- JLCPCB Part #
- C167460
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 2.2dB 2.45GHz 50MHz 50Ω Bandpass Filter SMD-4P,1.6x0.8mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFB182G45SG9A213 Specifications
LFB182G45SG9A213 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-4P,1.6x0.8mm | |
| Frequency - Center | 2.45GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.2dB | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 50MHz | |
| Attenuation | 15.5dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFB182G45SG9A213. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFB182G45SG9A213 Documents
LFB182G45SG9A213 datasheets or manufacturer documentation.
Datasheet: LFB182G45SG9A213 Datasheet (PDF)
LFB182G45SG9A213 Schematic Symbol & PCB Footprint
The LFB182G45SG9A213 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.