GRM31MR72A474KA35L - 1
GRM31MR72A474KA35L - 2
GRM31MR72A474KA35L - 3
GRM31MR72A474KA35L - 4
Extended1/4
* Images are for reference only
GRM31MR72A474KA35L
Attributes
Value
Manufacturer
MFR.Part #
GRM31MR72A474KA35L
JLCPCB Part #
C167457
Package
1206
Description
100V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package1206
Voltage Rating100V
Tolerance±10%
Capacitance470nF
Temperature CoefficientX7R