


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RDA Microelectronics | |
| Package | SOP-8 | |
| Frequency Range | 50MHz~115MHz | |
| Operating Temperature | -20℃~+75℃ | |
| Applications | FM | |
| Voltage - Supply | 2.7V~3.3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RDA5807MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RDA Microelectronics | |
| Package | SOP-8 | |
| Frequency Range | 50MHz~115MHz | |
| Operating Temperature | -20℃~+75℃ | |
| Applications | FM | |
| Voltage - Supply | 2.7V~3.3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDA5807MP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RDA5807MP datasheets or manufacturer documentation.
Datasheet: RDA5807MP Datasheet (PDF)
The RDA5807MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.