Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. RDA5820NS
RDA5820NS - 1
RDA5820NS - 2
RDA5820NS - 3
Extended1/3
* Images are for reference only
RDA5820NS
Attributes
Value
Manufacturer
RDA Microelectronics
MFR.Part #
RDA5820NS
JLCPCB Part #
C167244
Package
QFN-20-EP(3x3)
Description
QFN-20-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerRDA Microelectronics
PackageQFN-20-EP(3x3)
Frequency Range50MHz~115MHz
Operating Temperature-20℃~+70℃
Typetransceiver
ApplicationsFM
Output Power3dBm
Voltage - Supply1.8V~5.5V
Receive Current22mA
Current Of Transmitting23mA
InterfaceGPIO、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. RDA5820NS
RDA5820NS

* Images are for reference only

RDA5820NS

Extended
Manufacturer

RDA Microelectronics

MFR.Part #
RDA5820NS
JLCPCB Part #
C167244
Package
QFN-20-EP(3x3)
Description
QFN-20-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDA5820NS

* Images are for reference only

RDA5820NS
Extended
Manufacturer

RDA Microelectronics

MFR.Part #
RDA5820NS
JLCPCB Part #
C167244
Package
QFN-20-EP(3x3)
Description
QFN-20-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDA5820NS Specifications

RDA5820NS technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerRDA Microelectronics
PackageQFN-20-EP(3x3)
Frequency Range50MHz~115MHz
Operating Temperature-20℃~+70℃
Typetransceiver
ApplicationsFM
Output Power3dBm
Voltage - Supply1.8V~5.5V
Receive Current22mA
Current Of Transmitting23mA
InterfaceGPIO、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDA5820NS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RDA5820NS Documents

RDA5820NS datasheets or manufacturer documentation.

Datasheet: RDA5820NS Datasheet (PDF)

RDA5820NS Schematic Symbol & PCB Footprint

The RDA5820NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.