Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN8207C
RN8207C - 1
RN8207C - 2
RN8207C - 3
Extended1/3
* Images are for reference only
RN8207C
Attributes
Value
Manufacturer
RENERGY
MFR.Part #
RN8207C
JLCPCB Part #
C167196
Package
SOP-16
Description
-40℃~+85℃ 1.5mA 2 3V~5.5V 8000:1 UART SOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageSOP-16
Clock Frequency3.579545MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels2
Voltage - Supply3V~5.5V
Tolerance0.1%
-3db Bandwidth14kHz
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Programmable gain、Built-in reference source
Voltage Reference Drift5ppm/℃
Current - Supply1.5mA
Dynamic Range8000:1
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN8207C
RN8207C

* Images are for reference only

RN8207C

Extended
Manufacturer

RENERGY

MFR.Part #
RN8207C
JLCPCB Part #
C167196
Package
SOP-16
Description
-40℃~+85℃ 1.5mA 2 3V~5.5V 8000:1 UART SOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8207C

* Images are for reference only

RN8207C
Extended
Manufacturer

RENERGY

MFR.Part #
RN8207C
JLCPCB Part #
C167196
Package
SOP-16
Description
-40℃~+85℃ 1.5mA 2 3V~5.5V 8000:1 UART SOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8207C Specifications

RN8207C technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageSOP-16
Clock Frequency3.579545MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels2
Voltage - Supply3V~5.5V
Tolerance0.1%
-3db Bandwidth14kHz
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Programmable gain、Built-in reference source
Voltage Reference Drift5ppm/℃
Current - Supply1.5mA
Dynamic Range8000:1
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN8207C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RN8207C Documents

RN8207C datasheets or manufacturer documentation.

Datasheet: RN8207C Datasheet (PDF)

RN8207C Schematic Symbol & PCB Footprint

The RN8207C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.