



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | QFN-32-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Operating Temperature | -20℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Output Power | 10Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 8V~18V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 16.5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage Protection | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 90dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAM8006ATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | QFN-32-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | -65dB | |
| Operating Temperature | -20℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Output Power | 10Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 8V~18V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 16.5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Overvoltage Protection | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 90dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM8006ATR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAM8006ATR datasheets or manufacturer documentation.
Datasheet: PAM8006ATR Datasheet (PDF)
The PAM8006ATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.