DSC6083CI1A-425K000
Extended
* Images are for reference only
DSC6083CI1A-425K000
Attributes
Value
Manufacturer
MFR.Part #
DSC6083CI1A-425K000
JLCPCB Part #
C1670662
Package
OSC-SMD
Description
-40℃~+85℃ 1.3mA 1.8V~3.3V 425kHz CMOS SMD-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerMicrochip Tech
PackageOSC-SMD
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply1.8V~3.3V
Frequency425kHz
Current - Supply1.3mA