HC-49/U-S10240000ABJB
Extended
* Images are for reference only
HC-49/U-S10240000ABJB
Attributes
Value
Manufacturer
MFR.Part #
HC-49/U-S10240000ABJB
JLCPCB Part #
C1669664
Package
HC-49S-SMD
Description
-10℃~+60℃ 10.24MHz 18pF 80Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackageHC-49S-SMD
Load Capacitance18pF
Operating Temperature-10℃~+60℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±50ppm
Frequency10.24MHz