
- Manufacturer
- MFR.Part #
- 16ZT820M10X23
- JLCPCB Part #
- C1668901
- Package
- Plugin,D10xL23mm
- Description
- -40℃~+125℃ 1.63A@100kHz 10mm 16V 23mm 3000hrs@125℃ 5mm 820uF ±20% 插件,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D10xL23mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 23mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 1.63A@100kHz | |
| Diameter | 10mm |

* Images are for reference only
16ZT820M10X23
Extended- Manufacturer
- MFR.Part #
- 16ZT820M10X23
- JLCPCB Part #
- C1668901
- Package
- Plugin,D10xL23mm
- Description
- -40℃~+125℃ 1.63A@100kHz 10mm 16V 23mm 3000hrs@125℃ 5mm 820uF ±20% 插件,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 16ZT820M10X23
- JLCPCB Part #
- C1668901
- Package
- Plugin,D10xL23mm
- Description
- -40℃~+125℃ 1.63A@100kHz 10mm 16V 23mm 3000hrs@125℃ 5mm 820uF ±20% 插件,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
16ZT820M10X23 Specifications
16ZT820M10X23 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D10xL23mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 23mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 1.63A@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 16ZT820M10X23. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

16ZT820M10X23 Schematic Symbol & PCB Footprint
The 16ZT820M10X23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.