RTT033404FTP - 1
RTT033404FTP - 2
RTT033404FTP - 3
RTT033404FTP - 4
Extended1/4
* Images are for reference only
RTT033404FTP
Attributes
Value
Manufacturer
MFR.Part #
RTT033404FTP
JLCPCB Part #
C166826
Package
0603
Description
-55℃~+155℃ 100mW 3.4MΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Package0603
Resistance3.4MΩ
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThick Film Resistor
Voltage-Supply(Max)75V
Tolerance±1%
Temperature Coefficient±100ppm/℃