
- Manufacturer
- MFR.Part #
- 1.5CE13A BK PBFREE
- JLCPCB Part #
- C1667156
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 11.1V 13V 18.2V 5uA 82A@10/1000us TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Central Semicon | |
| Package | DO-201 | |
| Operating Temperature | -65℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 18.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 82A@10/1000us | |
| Voltage - Breakdown | 13V | |
| Reverse Stand-Off Voltage (Vrwm) | 11.1V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
1.5CE13A BK PBFREE
Extended- Manufacturer
- MFR.Part #
- 1.5CE13A BK PBFREE
- JLCPCB Part #
- C1667156
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 11.1V 13V 18.2V 5uA 82A@10/1000us TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1.5CE13A BK PBFREE
- JLCPCB Part #
- C1667156
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 11.1V 13V 18.2V 5uA 82A@10/1000us TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.5CE13A BK PBFREE Specifications
1.5CE13A BK PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Central Semicon | |
| Package | DO-201 | |
| Operating Temperature | -65℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 18.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 82A@10/1000us | |
| Voltage - Breakdown | 13V | |
| Reverse Stand-Off Voltage (Vrwm) | 11.1V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5CE13A BK PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.5CE13A BK PBFREE Documents
1.5CE13A BK PBFREE datasheets or manufacturer documentation.
Datasheet: 1.5CE13A BK PBFREE Datasheet (PDF)
1.5CE13A BK PBFREE Schematic Symbol & PCB Footprint
The 1.5CE13A BK PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.