Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5SMC75A BK PBFREE
1.5SMC75A BK PBFREE
Extended
* Images are for reference only
1.5SMC75A BK PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
1.5SMC75A BK PBFREE
JLCPCB Part #
C1667129
Package
SMC
Description
1.5kW@10/1000us 103V 14.6A@10/1000us 5uA 64.1V 75V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCentral Semicon
PackageSMC
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Clamping Voltage103V
PolarityUnidirectional
Peak Pulse Current (Ipp)14.6A@10/1000us
Voltage - Breakdown75V
Reverse Stand-Off Voltage (Vrwm)64.1V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5SMC75A BK PBFREE
1.5SMC75A BK PBFREE

* Images are for reference only

1.5SMC75A BK PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
1.5SMC75A BK PBFREE
JLCPCB Part #
C1667129
Package
SMC
Description
1.5kW@10/1000us 103V 14.6A@10/1000us 5uA 64.1V 75V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5SMC75A BK PBFREE

* Images are for reference only

1.5SMC75A BK PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
1.5SMC75A BK PBFREE
JLCPCB Part #
C1667129
Package
SMC
Description
1.5kW@10/1000us 103V 14.6A@10/1000us 5uA 64.1V 75V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5SMC75A BK PBFREE Specifications

1.5SMC75A BK PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCentral Semicon
PackageSMC
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Clamping Voltage103V
PolarityUnidirectional
Peak Pulse Current (Ipp)14.6A@10/1000us
Voltage - Breakdown75V
Reverse Stand-Off Voltage (Vrwm)64.1V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5SMC75A BK PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5SMC75A BK PBFREE Documents

1.5SMC75A BK PBFREE datasheets or manufacturer documentation.

Datasheet: 1.5SMC75A BK PBFREE Datasheet (PDF)

1.5SMC75A BK PBFREE Schematic Symbol & PCB Footprint

The 1.5SMC75A BK PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.