


- Manufacturer
- MFR.Part #
- 0287010.H
- JLCPCB Part #
- C1665721
- Package
- -
- Description
- -40℃~+105℃ 109mV 10A 115 1kA@32V 32V 7.7mΩ Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Blade Fuse | |
| Melting I2t | 115 | |
| Voltage Drop | 109mV | |
| Interrupt Rating | 1kA@32V | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 7.7mΩ |

* Images are for reference only
0287010.H
Extended- Manufacturer
- MFR.Part #
- 0287010.H
- JLCPCB Part #
- C1665721
- Package
- -
- Description
- -40℃~+105℃ 109mV 10A 115 1kA@32V 32V 7.7mΩ Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0287010.H
- JLCPCB Part #
- C1665721
- Package
- -
- Description
- -40℃~+105℃ 109mV 10A 115 1kA@32V 32V 7.7mΩ Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0287010.H Specifications
0287010.H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Blade Fuse | |
| Melting I2t | 115 | |
| Voltage Drop | 109mV | |
| Interrupt Rating | 1kA@32V | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 7.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0287010.H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0287010.H Documents
0287010.H datasheets or manufacturer documentation.
Datasheet: 0287010.H Datasheet (PDF)
0287010.H Schematic Symbol & PCB Footprint
The 0287010.H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.