Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0695020.PXPS
0695020.PXPS
Extended
* Images are for reference only
0695020.PXPS
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0695020.PXPS
JLCPCB Part #
C1665256
Package
-
Description
-40℃~+125℃ 100mV 1kA@32V 20A 3.4mΩ 32V 565 - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+125℃
Melting I2t565
Voltage Drop100mV
Interrupt Rating1kA@32V
Response TimeDelayed blow/Slow Blow
Current Rating20A
Voltage Rating (DC)32V
Nominal Cold Resistance3.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0695020.PXPS
0695020.PXPS

* Images are for reference only

0695020.PXPS

Extended
Manufacturer

Littelfuse

MFR.Part #
0695020.PXPS
JLCPCB Part #
C1665256
Package
-
Description
-40℃~+125℃ 100mV 1kA@32V 20A 3.4mΩ 32V 565 - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0695020.PXPS

* Images are for reference only

0695020.PXPS
Extended
Manufacturer

Littelfuse

MFR.Part #
0695020.PXPS
JLCPCB Part #
C1665256
Package
-
Description
-40℃~+125℃ 100mV 1kA@32V 20A 3.4mΩ 32V 565 - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0695020.PXPS Specifications

0695020.PXPS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+125℃
Melting I2t565
Voltage Drop100mV
Interrupt Rating1kA@32V
Response TimeDelayed blow/Slow Blow
Current Rating20A
Voltage Rating (DC)32V
Nominal Cold Resistance3.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0695020.PXPS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0695020.PXPS Documents

0695020.PXPS datasheets or manufacturer documentation.

Datasheet: 0695020.PXPS Datasheet (PDF)

0695020.PXPS Schematic Symbol & PCB Footprint

The 0695020.PXPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.