
- Manufacturer
- MFR.Part #
- LDM2D331MERYGA
- JLCPCB Part #
- C1664769
- Package
- Plugin
- Description
- 200V 330uF Polarized ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF |

* Images are for reference only
LDM2D331MERYGA
Extended- Manufacturer
- MFR.Part #
- LDM2D331MERYGA
- JLCPCB Part #
- C1664769
- Package
- Plugin
- Description
- 200V 330uF Polarized ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LDM2D331MERYGA
- JLCPCB Part #
- C1664769
- Package
- Plugin
- Description
- 200V 330uF Polarized ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDM2D331MERYGA Specifications
LDM2D331MERYGA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDM2D331MERYGA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDM2D331MERYGA Documents
LDM2D331MERYGA datasheets or manufacturer documentation.
Datasheet: LDM2D331MERYGA Datasheet (PDF)
LDM2D331MERYGA Schematic Symbol & PCB Footprint
The LDM2D331MERYGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.